5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED/GREEN, 101.6mm, ROHS COMPLIANT PACKAGE-18
Sign in to ask questions about the Kingbright TBC40-11EGWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright TBC40-11EGWA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright TBC40-11EGWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.