
The Kingbright TC07-11GWA is a green dot matrix LED with a forward current rating of 20mA. It measures 0.25inch in height, 0.5inch in length, and 0.7inch in width. The LED operates within a temperature range of -40°C to 85°C and has a luminous intensity of 12mcd. It is available in bulk packaging and is compliant with RoHS regulations.
Kingbright TC07-11GWA technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.25inch |
| Illumination Color | Green |
| Length | 0.5inch |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Power Consumption | 62.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC07-11GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.