
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT RED, 17.24mm, ROHS COMPLIANT PACKAGE-12
Kingbright TC07-11SRWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.25inch |
| Illumination Color | Red |
| Length | 0.5inch |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 655nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC07-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.