
This red diffused dot matrix LED from Kingbright features a luminous intensity of 45 millicandelas and an operating supply voltage of 1.85 volts. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The LED is lead free and RoHS compliant, packaged in a quantity of 21 in a rail/tube packaging style.
Kingbright TC12-11SRWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 0.32inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 1.54inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC12-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
