
The Kingbright TC12-11SURKWA is a red dot matrix LED with a character width of 21.4mm and a forward current rating of 30mA. It has a luminous intensity of 130mcd and operates within a temperature range of -40°C to 85°C. The LED is mounted through a hole and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Kingbright TC12-11SURKWA technical specifications.
| Character Width | 21.4mm |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 39mm |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TC12 |
| Wavelength | 630nm |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC12-11SURKWA to view detailed technical specifications.
No datasheet is available for this part.