5X7 DOT MATRIX DISPLAY, SUPER BRIGHT RED, 30.6mm, ROHS COMPLIANT PACKAGE-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright TC12-22SRWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright TC12-22SRWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.