
The TC20-11CGKWA is a green dot matrix LED from Kingbright with a character width of 36mm and a forward current of 30mA. It operates within a temperature range of -40°C to 85°C and is available in a ROHS compliant package-14. This LED is suitable for general indication applications and is compliant with RoHS regulations.
Sign in to ask questions about the Kingbright TC20-11CGKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright TC20-11CGKWA technical specifications.
| Character Width | 36mm |
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 0.33inch |
| Length | 2.09inch |
| Luminous Intensity | 52mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC20-11CGKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.