Single Color LED, Green, Water Clear, T-1 3/4, 5mm,
Kingbright W53CGCK technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 574nm |
| RoHS | Compliant |
No datasheet is available for this part.