The Kingbright W59EGW/CA is a green/red LED with a luminous intensity of 5mcd and a viewing angle of 60°. It features a dome lens and operates within a temperature range of -40°C to 85°C. This LED is compliant with RoHS regulations and is available in quantities of 500.
Kingbright W59EGW/CA technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Style | Dome |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.