Single Color LED, Hyper Orange, Water Clear, T-1, 3mm,
Sign in to ask questions about the Kingbright W7104SEC/E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright W7104SEC/E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright W7104SEC/E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.