Red 8 mm 15° Water Clear 2700 mcd 1.85 V Round LED Lamp Through Hole
Kingbright W793SRC/E technical specifications.
| Color | Red |
| Lead Free | Contains Lead |
| Lens Style | Clear |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.