Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm,
Kingbright W937EGW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright W937EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.