SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, 1 X 5 MM, ROHS COMPLIANT PACKAGE-2
Kingbright WP1053IDT technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
No datasheet is available for this part.
