
Green 5mm standard LED emitter with a 110° viewing angle and 5mcd luminous intensity. Features a diffused, tinted, rectangular flat lens and a radial, through-hole mount package. Operates with a 20mA forward current, a temperature range of -40°C to 85°C, and a wavelength of 565nm. This lead-free, RoHS compliant component is supplied in bulk packaging.
Kingbright WP113GDT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP113GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
