The WP132XGC is a green LED with a radial package and through hole mount. It has a luminous intensity of 40mcd and a viewing angle of 50°. The LED operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Kingbright WP132XGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP132XGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP132XGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.