The Kingbright WP132XPGC is a green LED with a dome lens and 5.2mm height, designed for through hole mount applications. It has a luminous intensity of 15mcd and a viewing angle of 50°. The LED is RoHS compliant and available in a package quantity of 1000. The device operates in a standard LED category and has a wavelength of 555nm.
Kingbright WP132XPGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.2mm |
| Illumination Color | Green |
| Lens Style | Dome, Clear |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 555nm |
| RoHS | Compliant |
No datasheet is available for this part.