T-1 SINGLE COLOR LED, PURE GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
Kingbright WP132XPGD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.2mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 555nm |
| RoHS | Compliant |
No datasheet is available for this part.