The Kingbright WP132XPGT is a green radial LED with a luminous intensity of 15 millicandelas and a viewing angle of 50 degrees. It is available in a radial package with a height of 5.2 millimeters and is suitable for through hole mounting. This LED is compliant with RoHS regulations and is available in quantities of 1000 per package.
Sign in to ask questions about the Kingbright WP132XPGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP132XPGT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.2mm |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP132XPGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.