
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 4.7mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP1533AA/SRD-W152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 700mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1533AA/SRD-W152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.