
T-1 3/4 SINGLE COLOR LED, YELLOW, 4.7mm, 4.7 MM, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP1533BQ/YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 82 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1533BQ/YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.