This yellow LED from Kingbright has a rectangular lens style and a luminous intensity of 8mcd. It operates within a viewing angle of 110° and emits light at a wavelength of 588nm. The device is packaged in a RoHS compliant package and is available in quantities of 100. The LED is suitable for use in a variety of applications due to its moderate forward current rating of 20mA.
Kingbright WP153YDT technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Rectangular |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 588nm |
| RoHS | Compliant |
No datasheet is available for this part.