
The WP154A4SEJ3VBDZGC/CA is a multi-color RGB LED utilizing Hyper Red, Green, and Blue LED chips. It features a 5mm (T-1 3/4) diameter clear lens with a common anode configuration and a 4-lead radial package. The red source is made with AlGaInP on GaAs substrate, the green source is made with InGaN on Sapphire, and the blue source is made with InGaN on Sapphire.
Kingbright WP154A4SEJ3VBDZGC/CA technical specifications.
| Wavelength - Peak (Red) | 640nm |
| Wavelength - Peak (Green) | 515nm |
| Wavelength - Peak (Blue) | 465nm |
| Forward Voltage (Red) | 2.2V |
| Forward Voltage (Green) | 3.3V |
| Forward Voltage (Blue) | 3.3V |
| Luminous Intensity (Red) | 2600mcd |
| Luminous Intensity (Green) | 2000mcd |
| Luminous Intensity (Blue) | 1800mcd |
| Viewing Angle | 50deg |
| Test Current | 20mA |
| RoHS | Lead free / RoHS Compliant |
Download the complete datasheet for Kingbright WP154A4SEJ3VBDZGC/CA to view detailed technical specifications.
No datasheet is available for this part.