Four-terminal, standard LED emitter featuring RGB color capability. Operating temperature range spans from -40°C to 85°C. This component offers a single function for versatile illumination applications.
Kingbright WP154A4SEJ3VBDZGW/CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright WP154A4SEJ3VBDZGW/CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.