
Triple color LED emitter featuring diffused white dome lens, T-1 3/4 (5mm) package. Emits Blue, Green, and Red light with a luminous intensity of 500mcd and a 60° viewing angle. Operates with a 20mA forward current and is RoHS compliant. Through-hole mount, radial package, with a temperature range of -40°C to 85°C.
Kingbright WP154A4SUREQBFZGW technical specifications.
| Package/Case | Radial |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.