
3mm dual-color LED emitter featuring high-efficiency red and green illumination. This through-hole component offers a diffused, round, white dome lens and a radial package. With a luminous intensity of 40mcd and a 60° viewing angle, it operates across a temperature range of -40°C to 85°C. The lead-free, RoHS compliant design is supplied in bulk packaging.
Kingbright WP3VEGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome, Diffused, Round |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP3VEGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.