
Green diffused standard LED emitter array featuring two LEDs with a 70° viewing angle. This through-hole mount component operates at 20mA forward current and 2.2V forward voltage, emitting light at a 568nm wavelength with 10mcd luminous intensity. The T-3/4 package has a 1.8mm diameter, 8.6mm height, 2.5mm length, and 15.24mm width, with a green diffused, tinted, round, domed lens. Power dissipation is 62.5mW, and the product is lead-free and RoHS compliant.
Sign in to ask questions about the Kingbright WP4060VH/2GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP4060VH/2GD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5mW |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP4060VH/2GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.