The WP4060VH/IGD is a Bi-Level, 2-high configuration Right Angle LED Circuit Board Indicator. It consists of a High Efficiency Red (GaAsP/GaP) LED and a Green (GaP) LED in a single housing. These indicators feature a 1.8mm lens size and are designed for through-hole mounting. The package is pre-assembled to reduce installation costs and is made with black plastic housings to enhance contrast.
Kingbright WP4060VH/IGD technical specifications.
| Wavelength - Peak (Red) | 627nm |
| Wavelength - Peak (Green) | 565nm |
| Luminous Intensity (Red) | 11.5mcd |
| Luminous Intensity (Green) | 11.5mcd |
| Forward Voltage (Red) | 2.0V |
| Forward Voltage (Green) | 2.2V |
| Viewing Angle | 70degrees |
| Test Current | 20mA |
| Lens Size | 1.8mm |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Kingbright WP4060VH/IGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.