The WP424EDT is a radial LED from Kingbright with a forward current of 20mA. It has a cylindrical, diffused, and tinted lens style and emits orange illumination. The LED is available in a bulk packaging option with a quantity of 1000 units. It is compliant with ROHS regulations and has a luminous intensity of 10mcd. The device is designed for use in applications where a through-hole mount is required, with a height of 6mm. It can operate within a temperature range of -40°C to 85°C.
Kingbright WP424EDT technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 6mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Cylindrical, Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP424EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.