
Dual color LED emitter featuring high efficiency red and green illumination. This through-hole component utilizes a 3mm diffused, round, flat, tinted lens style with a 100° viewing angle. Operating at a forward current of 20mA and a maximum current of 30mA, it provides a luminous intensity of 8mcd. The voltage rating is 2V, with a wavelength of 568nm for green. Packaged in bulk, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP42WUM/EGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP42WUM/EGW technical specifications.
| Package/Case | 100 |
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Flat, Tinted |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP42WUM/EGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
