
Dual Color LED emitter featuring high efficiency red and green illumination. This T-1 3/4, 5mm standard LED offers a diffused white, round dome lens and a 60° viewing angle. With a luminous intensity of 60mcd, it operates within a temperature range of -40°C to 85°C. The through-hole mount component is lead-free and RoHS compliant, supplied in bulk packaging of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP59EGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP59EGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Diffused, Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WP |
| Viewing Angle | 60° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP59EGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
