The WP7104PBC/Z is a blue LED from Kingbright with a radial package and through hole mount. It has a luminous intensity of 3000mcd and a viewing angle of 20°. The LED is RoHS compliant and available in a bulk packaging quantity of 500. The device has a lens size of 3mm and a lens style of dome, round, and domed with a colorless lens. It operates at a forward current of 30mA.
Kingbright WP7104PBC/Z technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 30mA |
| Height | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3000mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104PBC/Z to view detailed technical specifications.
No datasheet is available for this part.