The WP7104PR51C/A is a 5.9mm blue LED from Kingbright, packaged in a radial case suitable for through-hole mounting. It features a luminous intensity of 1600mcd and a viewing angle of 34°. This LED is compliant with RoHS regulations and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1600mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |