
Uni-color standard LED emitter featuring a hyper red hue with a peak wavelength of 630 nm. This high-brightness, through-hole component is housed in a T-1 (3 mm) package with a colorless, non-diffused circular lens. It offers a typical intensity of 2000 mcd and a 34° viewing angle, operating with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V. The LED is constructed with AlGaInP material and supports a wide operating temperature range from -40 °C to 85 °C.
Kingbright WP7104SEC/E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 2000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 630nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 34° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.8x2.8x3.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP7104SEC/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.