
LED ORANGE CLEAR T-1 T/H
Sign in to ask questions about the Kingbright WP7104SEC/J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP7104SEC/J2 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7104SEC/J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.