The WP7104VW1C is a white LED with a luminous intensity of 5100mcd and a viewing angle of 34°. It features a dome-style lens and is compliant with ROHS regulations. Operating temperatures range from -40°C to 85°C. The LED is packaged in a ROHS compliant package and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 5100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |