
LED RED DIFF 3MM ROUND T/H
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP710A10SRD/J4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP710A10SRD/J4 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 500mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10SRD/J4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.