
Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the Kingbright WP7113F3BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP7113F3BT technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113F3BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.