
This red LED has a dome, diffused, tinted, round lens style and emits light at a wavelength of 625nm. It has a luminous intensity of 45mcd and a viewing angle of 30°. The LED is packaged in a radial package with a lead-free finish and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 1000 units.
Kingbright WP7113ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted, Round |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
