Kingbright's WP7113ID14V is a red diffused LED with a luminous intensity of 35mcd and a viewing angle of 30°. It features a radial package with a height of 8.6mm and is available in a bulk packaging with 1000 pieces per package. The LED is RoHS compliant and suitable for through hole mounting.
Kingbright WP7113ID14V technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 35mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113ID14V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
