
This RoHS compliant LED features a red 5mm round domed diffused tinted lens with a luminous intensity of 25mcd and a viewing angle of 30°. It is available in a radial package with a height of 8.6mm and is mounted through a hole. The LED is packaged in bulk quantities of 1000 units.
Kingbright WP7113ID5V technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113ID5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.