Standard LEDs - Through Hole BLUE WATER CLEAR
Checking distributor stock and pricing after the page loads.
Kingbright WP7113PBC technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 1000mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 470nm |
| RoHS | Compliant |