The WP7113PBC/H is a blue LED emitter from Kingbright, featuring a luminous intensity of 3200mcd and a viewing angle of 16°. It has a dome lens style and a wavelength of 470nm. This component is available in bulk packaging with a package quantity of 500. It is designed for general use in optoelectronic applications.
Kingbright WP7113PBC/H technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 3200mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 16° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113PBC/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.