
T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the Kingbright WP7113PBC/Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP7113PBC/Z technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 5500mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113PBC/Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.