
The Kingbright WP7113SEC/J2 is a radial LED with an orange color and dome lens style. It has a luminous intensity of 12000mcd and a viewing angle of 20°. The LED can operate at temperatures between -40°C and 85°C and has a forward current of 20mA. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Kingbright WP7113SEC/J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP7113SEC/J2 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | HELI2 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113SEC/J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
