
This is a green LED with a radial package and through hole mount. It operates at 5V with a forward current of 30mA. The LED has a luminous intensity of 200mcd and a viewing angle of 20°. It is lead free and RoHS compliant.
Sign in to ask questions about the Kingbright WP7113SGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP7113SGC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Radial |
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Dome, Clear, Round |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Voltage | 5V |
| Wavelength | 568nm |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113SGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
