T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2
Kingbright WP7113SRC/DV technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 20° |
| Wavelength | 640nm |
| RoHS | Compliant |
No datasheet is available for this part.