T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 10.5mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |