
The WP7113SYC/J2 is an 8.6mm yellow dome LED from Kingbright, featuring a luminous intensity of 3800mcd and a viewing angle of 20°. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The LED is packaged in bulk quantities of 500 and is part of the HELI2 series.
Sign in to ask questions about the Kingbright WP7113SYC/J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP7113SYC/J2 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 3800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | HELI2 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113SYC/J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
