
This blue LED from Kingbright features a radial package and through hole mount. It has a luminous intensity of 6000mcd and a viewing angle of 20°. The LED operates within a temperature range of -40°C to 85°C and is lead free. It is packaged in bulk quantities of 500 units.
Sign in to ask questions about the Kingbright WP7113VBC/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP7113VBC/D technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113VBC/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.