Hyper Orange 3 mm 20° Water Clear 3400/10000 mcd Super Flux LED
Kingbright WP76761CSEC/H technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
No datasheet is available for this part.